DD200KB160

SanRex
197-DD200KB160
DD200KB160

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 1600V 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
10
Expected 8/7/2026
25
Expected 8/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,31 € 60,31 €
46,38 € 463,80 €
45,45 € 4.545,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
1.6 kV
200 A
Isolated
Series
1.3 V
- 40 C
+ 150 C
DD
Tray
Brand: SanRex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 30 mm
Length: 94 mm
Number of Channels: 1 Channel
Product: Diode Module
Product Type: Diode Modules
Factory Pack Quantity: 5
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Width: 33.9 mm
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Standard Dual Rectifier Diode Modules

SanRex Standard Dual Rectifier Diode Modules are industrial‑grade power semiconductor devices designed for reliable AC‑to‑DC rectification in medium‑ to high‑power applications. Each module integrates two power rectifier diode elements in a single compact package, enabling straightforward implementation of single‑phase and three‑phase rectifier circuits while reducing wiring complexity. An electrically isolated mounting base allows direct installation on a grounded heatsink without additional insulation, improving safety and simplifying mechanical and thermal design.