DCA150BA65

SanRex
197-DCA150BA65
DCA150BA65

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 600V 150A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,80 € 996,00 €
44,43 € 4.443,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
650 V
Soft Recovery Diode Module
Series
- 40 C
+ 150 C
DCA
Tray
Brand: SanRex
Height: 30 mm
Length: 93.5 mm
Number of Channels: 1 Channel
Product: Diode Module
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Width: 26 mm
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Soft Recovery Diode Modules

SanRex Soft Recovery Diode Modules are high‑performance, electrically isolated power semiconductors designed for high‑power switching and rectification applications. The modules reduce switching losses, suppress voltage overshoot, and minimize electromagnetic interference, making the components well-suited for high‑frequency inverter/converter operation. The modules cover reverse-voltage classes from approximately 400V to 650V and offer average forward current ratings from 100A to 300A, depending on the series and device type.