DAF160AA40

SanRex
197-DAF160AA40
DAF160AA40

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 1600V 160A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,15 € 683,00 €
31,68 € 3.168,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
400 V
160 A
Diode Module
Common Anode
1.17 V
- 40 C
+ 125 C
DAF
Tray
Brand: SanRex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 30 mm
Length: 92 mm
Number of Channels: 1 Channel
Product: Diode Module
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Width: 26 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

Standard Dual Rectifier Diode Modules

SanRex Standard Dual Rectifier Diode Modules are industrial‑grade power semiconductor devices designed for reliable AC‑to‑DC rectification in medium‑ to high‑power applications. Each module integrates two power rectifier diode elements in a single compact package, enabling straightforward implementation of single‑phase and three‑phase rectifier circuits while reducing wiring complexity. An electrically isolated mounting base allows direct installation on a grounded heatsink without additional insulation, improving safety and simplifying mechanical and thermal design.