SDSDQAF-032G-I

SanDisk
467-SDSDQAF-032G-I
SDSDQAF-032G-I

Mfr.:

Description:
Memory Cards microSD Industrial -25C to +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MicroSD Cards
32 GB
MLC
2.7 V to 3.6 V
- 25 C
+ 85 C
SDSDQAF
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992