SDSDQAB-008G

SanDisk
467-SDSDQAB-008G
SDSDQAB-008G

Mfr.:

Description:
Memory Cards 8GB UHS Class 4 MicroSD Card WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,07 € 12,07 €
11,20 € 112,00 €
10,84 € 271,00 €
10,58 € 529,00 €
10,26 € 1.231,20 €

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Memory Cards
RoHS:  
MicroSD Cards
8 GB
UHS-I 50
5 MB/s
20 MB/s
1Znm
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
SDSDQAB
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Part # Aliases: SDSDQM-008G-B35
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C