SDSDAA-032G

SanDisk
467-SDSDAA-032G
SDSDAA-032G

Mfr.:

Description:
Memory Cards WD/SD 32GB Class 4 SD Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,26 € 26,26 €
24,33 € 243,30 €
23,56 € 589,00 €
22,99 € 1.149,50 €
22,26 € 2.136,96 €

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Memory Cards
RoHS:  
SD Cards
32 GB
SD 3.0
3D NAND
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
SDSDAA
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Memory Cards
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Part # Aliases: SDSDRH-032G
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99