SDINDDH6-32G-I2

SanDisk
467-SDINDDH6-32G-I2
SDINDDH6-32G-I2

Mfr.:

Description:
Universal Flash Storage - UFS IX EU312 UFS 32GB BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Universal Flash Storage - UFS
32 GB
TLC
2.7 V to 3.6 V
UFS 2.1
- 25 C
+ 85 C
Nonstandard
11.5 mm x 13 mm x 1.2 mm
Application: Industrial
Brand: SanDisk
Mounting Style: SMD/SMT
Product: Embedded Flash Drives
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.