SDINBDG4-8G-ZA2

SanDisk
467-SDINBDG4-8G-ZA2
SDINBDG4-8G-ZA2

Mfr.:

Description:
eMMC AT EM122 eMMC 8GB BGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 4/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,57 € 20,57 €
19,09 € 190,90 €
18,49 € 462,25 €
18,05 € 902,50 €
17,59 € 1.759,00 €
17,02 € 4.255,00 €
16,59 € 7.565,04 €
1.064 Quote

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
Nonstandard
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a

Automotive Embedded Storage Solutions

SanDisk Automotive Embedded Storage Solutions are high-reliability, automotive-grade storage solutions. These solutions feature capacities of 8 to 64GB. The devices have automotive Grade 2 and 3 temp ranges of -40°C to 85°C/-40°C to 105°C.