SDINBDG4-32G-XA3

SanDisk
467-SDINBDG4-32G-XA3
SDINBDG4-32G-XA3

Mfr.:

Description:
eMMC AT EM122 eMMC 32GB BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 152   Multiples: 152
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,60 € 5.867,20 €
37,58 € 11.424,32 €
456 Quote

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
Nonstandard
32 GB
MLC
300 MB/s
125 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Application: Automotive
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 11.5 mm x 13 mm x 1 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051