SDINBDA4-256G

SanDisk
467-SDINBDA4-256G
SDINBDA4-256G

Mfr.:

Description:
eMMC 256GB iNAND 7550 eMMC 5.1 WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,50 € 244,50 €
222,20 € 2.222,00 €
215,77 € 5.394,25 €

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
iNAND 7550
Nonstandard
256 GB
SLC
eMMC 5.1 HS400
2.7 V
3.6 V
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Tradename: iNAND
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8523510000
ECCN:
EAR99

iNAND E.MMC Devices

SanDisk iNAND E.MMC Devices provide storage and high reliability for mobile applications like smartphones and tablets. SanDisk iNAND E.MMC works closely with operating systems to ensure integration between host devices and embedded flash drives. These storage solutions offer faster system responsiveness, improved multitasking, browsing performance, and longer battery life.