SDINADF4-128G

SanDisk
467-SDINADF4-128G
SDINADF4-128G

Mfr.:

Description:
eMMC WD/SD eMMC 5.1 details coming soon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
iNAND 7232
Nonstandard
128 GB
SLC
eMMC 5.1 HS400
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
Brand: SanDisk
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Tradename: iNAND
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
KRHTS:
8542311000
MXHTS:
8542320299
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iNAND E.MMC Devices

SanDisk iNAND E.MMC Devices provide storage and high reliability for mobile applications like smartphones and tablets. SanDisk iNAND E.MMC works closely with operating systems to ensure integration between host devices and embedded flash drives. These storage solutions offer faster system responsiveness, improved multitasking, browsing performance, and longer battery life.