SDIN7DP2-4G

SanDisk
467-SDIN7DP2-4G
SDIN7DP2-4G

Mfr.:

Description:
eMMC eMMC Seq. 90/12 IOPS 2500/400

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 GB
SLC
90 MB/s
12 MB/s
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
Brand: SanDisk
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 90 MB/s
Sustained Write: 12 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.