SDBPNPZ-512G

SanDisk
467-SDBPNPZ-512G
SDBPNPZ-512G

Mfr.:

Description:
Solid State Drives - SSD 512 GB - 3.3 V WD/SD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,49 € 207,49 €

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Solid State Drives - SSD
512 GB
NVMe SSDs
M.2 2280
TLC
NVMe, PCIe
1750 MB/s
2400 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
Brand: SanDisk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 216
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8523801000
CNHTS:
8471701000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.