SDASB8Y-256G

SanDisk
467-SDASB8Y-256G
SDASB8Y-256G

Mfr.:

Description:
Solid State Drives - SSD 256GB 2.5in SATA 256GB 2.5in SATA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PC SA530
256 GB
SATA SSDs
2.5 in
SLC, TLC
SATA
525 MB/s
550 MB/s
0 C
+ 70 C
100 mm x 70 mm x 7 mm
Brand: SanDisk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Unit Weight: 71,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.