SD9SB8W-2T00

SanDisk
467-SD9SB8W-2T00
SD9SB8W-2T00

Mfr.:

Description:
Solid State Drives - SSD 2TB 2.5in SATA 2TB 2.5in SATA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
X600
2 TB
SATA Flash Drives
2.5 in
SLC, TLC
SATA
530 MB/s
560 MB/s
0 C
+ 70 C
100.2 mm x 69.85 mm x 7 mm
Brand: SanDisk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.