ZW-03-10-F-D-415-165

Samtec
200-ZW0310FD415165
ZW-03-10-F-D-415-165

Mfr.:

Description:
Board to Board & Mezzanine Connectors Flexible Board Stacking Header
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,619 € 30,95 €
0,507 € 50,70 €
0,387 € 193,50 €
0,369 € 369,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
0.415 in
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polyester
ZW
Bulk
Application: Board-to-Board, Cable
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Mounting Style: Throuh Hole
Factory Pack Quantity: 1
Termination Post Length: 0.165 in
Tradename: Flex Stack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).