ZF5S-04-01-T-WT-TR

Samtec
200-ZF5S0401TWTTR
ZF5S-04-01-T-WT-TR

Mfr.:

Description:
FFC & FPC Connectors Zero Insertion Force Connector for FFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775
Can Dispatch Immediately
On Order:
1.700
Expected 7/6/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,65 € 82,50 €
1,40 € 140,00 €
1,25 € 625,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 1700)
0,963 € 1.637,10 €
0,961 € 3.267,40 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
RoHS:  
Sockets
4 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Tin
1.8 A
ZF5S
- 55 C
+ 105 C
Reel
Cut Tape
Actuation Type: ZIF
Brand: Samtec
Contact Material: Phosphor Bronze
Gender: Female
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1700
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.