ZF5S-04-01-T-WT-K-FR

Samtec
200-ZF5S0401TWTKFR
ZF5S-04-01-T-WT-K-FR

Mfr.:

Description:
FFC & FPC Connectors Zero Insertion Force Connector for FFC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1700   Multiples: 1700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1700)
1,08 € 1.836,00 €
1,06 € 3.604,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
Sockets
4 Position
0.5 mm
SMD/SMT
Horizontal
Top Contact
Tin
1.8 A
- 55 C
+ 105 C
Reel
Actuation Type: ZIF
Brand: Samtec
Contact Material: Phosphor Bronze
Gender: Female
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1700
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.