ZF1-04-01-T-WT

Samtec
200-ZF10401TWT
ZF1-04-01-T-WT

Mfr.:

Description:
FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,641 € 33,97 €
0,518 € 54,91 €
0,44 € 233,20 €
0,428 € 431,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: FFC & FPC Connectors
RoHS:  
Sockets
4 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
1.9 A
ZF1
- 55 C
+ 105 C
Tube
Actuation Type: ZIF
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 53
Subcategory: FFC & FPC Connectors
Unit Weight: 48,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99