YTQ-118-02-FM-Q

Not Assigned
YTQ-118-02-FM-Q

Mfr.:

Description:
Headers & Wire Housings

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Sockets
Socket Assembly
72 Position
2 mm (0.079 in)
4 Row
2 mm (0.079 in)
Through Hole
Solder
Straight
Socket (Female)
Gold
15.24 mm (0.6 in)
Board-to-Board
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Phosphor Bronze
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0