YFS-40-03-H-10-SB-TR

Samtec
200-YFS4003H10SBTR
YFS-40-03-H-10-SB-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors .050 Sam Array Low Profile Open-Pin-Field Array Socket
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
4 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
42,51 € 21.255,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
YFS
Reel
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SamArray, Tiger Eye Lite
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

YFS/YFT Low-Profile Open-Pin-Field Connectors

Samtec YFS and YFT SamArray® Low-Profile Open-Pin-Field Connectors feature a 1.27mm (0.050") pitch, a low 5mm (0.197") stack height, and a 275VAC working voltage when mated. The open-pin-field design allows for dual-signaling and is suitable for Fiber Channel, Rapid I/O, PCIe, SATA, and Infiniband data rates. The YFS and YFT components are available in three, five, six, eight, and 10-row arrays, while pin row selections include 20, 30, 40, or 50. This interconnect system is ideal for elevated high-speed board-to-board applications.