USB-B-S-S-B-SM-FR

Samtec
200-USBBSSBSMFR
USB-B-S-S-B-SM-FR

Mfr.:

Description:
USB Connectors USB 2.0 Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 125   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 125)
1,57 € 196,25 €
1,55 € 968,75 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
USB Type B Connectors
Receptacle
USB 2.0
SMD/SMT
4 Contact
1 Port
30 VAC
Right Angle
PCB Mount
Reel
Brand: Samtec
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 50 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 125
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.