UMPS-03-03.5-T-V-S-W-TR

Samtec
200-UMPS03035TVSWTR
UMPS-03-03.5-T-V-S-W-TR

Mfr.:

Description:
Power to the Board 2.00 mm mPOWER Ultra Micro Power Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €
2,77 € 138,50 €
2,55 € 255,00 €
Full Reel (Order in multiples of 575)
2,55 € 1.466,25 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
14.2 A
460 VAC, 650 VDC
3 Position
Through Hole
Solder
2 mm
UMPS
Reel
Cut Tape
mPower
Brand: Samtec
Contact Material: Copper
Contact Plating: Tin
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Sockets
Factory Pack Quantity: 575
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mPOWER® Ultra Micro Power Connectors

Samtec mPOWER® Ultra Micro Power Connectors feature 2mm power blade interconnects, delivering up to 18A (460VAC/651VDC maximum) in a small form factor to support board-to-board and cable-to-board applications. The mPOWER connector system provides a versatile, high-power micro solution with exceptional design flexibility across a single product family. With a wide range of stack heights, the mPOWER series integrates easily into new or existing architectures. Discrete wire cable assemblies streamline board layout while efficiently delivering power directly to the system's active components.

UMCS & UMPS 30W & 60W Medical AC/DC Power Supplies

Cosel UMCS and UMPS 30W and 60W Medical AC/DC Power Supplies provide high reliability and safety for meeting the high demands of medical electrical equipment. Cosel UMCS connector-type and UMPS PCB-type power supplies offer 30W and 60W models and comply with the IEC60601-1 medical standard. These Class II encapsulated-type AC/DC power supplies are ideal for medical equipment, analysis equipment, industrial robots, and general industrial equipment.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

mPower™ 2mm UMPT/UMPS Ultra Micro Power Connectors

Samtec mPower™ 2mm Ultra Micro-Power Terminal (UMPT, UMPT-RA) and Ultra Micro-Power Socket (UMPS) Power Connectors are a high-power solution with design flexibility for power-only or power/signal applications. These Samtec power connectors offer variations, including 2 to 10 positions on a 2mm pitch and 5mm to 16mm, 18mm, and 20mm stacking heights. The UMPT/UMPS connectors are mateable to one another. These power connectors operate at up to 18A per blade and are RoHS compliant. The UMPT/UMPS are high-speed connector systems for a unique two-piece power and signal/ground solution.