UMPC-03-L-16-M-12.0

Samtec
200-UMPC-03L16M12.0
UMPC-03-L-16-M-12.0

Mfr.:

Description:
Rectangular Cable Assemblies 2.00 mm mPOWER Ultra Micro Power Discrete Wire Cable Assembly

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
UMPC
Discrete Wire Cable Assemblies
Ultra Micro Power Cable
Socket
3 Position
No Connector
Female
304.8 mm
16 AWG
Black
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Tradename: mPower
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

mPower® Ultra Micro Power Connection System

Samtec mPower® Ultra Micro Power Connection System features micro 2mm-pitch 18A power blade interconnects designed for power only or for staging a combination power and signal / ground solution. This micro, high-power solution delivers design flexibility for power-only or power / signal applications. Thanks to the wide variety of stack heights, mPower can easily be added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal / ground solution. Samtec mPower Ultra Micro Power Connection System is a Severe Environment Test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications. These products undergo additional testing to ensure they are more than suitable for rugged / harsh environments such as military, space, automotive, industrial, and other extreme applications.

2mm mPOWER® Ultra Micro Wire Cable Assemblies

Samtec 2mm mPOWER® Ultra Micro Wire Cable Assemblies (UMPC) and Components (IMPC, IMPCC, CC489) are the ultimate micro, high-power solution with excellent design flexibility for power-only or power/signal applications. These assemblies are available in 2 to 10 positions with rugged plastic and metal latching options. The UMPC series mates to the terminal UMPT/UMPT-RA, while these power connectors operate up to 18A per blade and are RoHS compliant. mPOWER can be easily incorporated into new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution. Samtec's high-speed connector systems include Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY 0.80mm, Tiger Eye™, and Ultra Micro Blade & Beam.