TSW-108-24-T-S-LL

Samtec
200-TSW10824TSLL
TSW-108-24-T-S-LL

Mfr.:

Description:
Headers & Wire Housings Classic PCB Header Strips
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,449 € 22,45 €
0,372 € 37,20 €
0,309 € 154,50 €
0,285 € 285,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
8 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
6.73 mm (0.265 in)
2.92 mm (0.115 in)
TSW
Board-to-Board, Cable
- 55 C
+ 105 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 4.3 A, 4.6 A, 5.2 A, 5.7 A, 6.3 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 400 VAC, 450 VAC, 500 VAC, 515 VAC, 550 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

TSW .100" Through-Hole .025" Square-Post Headers

Samtec TSW Through-Hole Square-Post Headers offer a 400VAC to 550VAC voltage range, a 6.3A current rating, and phosphor bronze construction. These TSW headers are an Extended Life Product™ (E.L.P.™), passing 10-year Mixed Flowing Gas (MFG) ratings and achieving high mating cycles (250 to 2500). E.L.P. products are tested to rigorous standards that evaluate contact resistance in simulated storage and field conditions. Samtec TSW Through-Hole Square-Post Headers feature single-, double-, and triple-row options that operate in the -55°C to +125°C temperature range.