TSM-110-02-TM-DV-P-FR

Samtec
200-TSM11002TMDVPFR
TSM-110-02-TM-DV-P-FR

Mfr.:

Description:
Headers & Wire Housings .100 Surface Mount Terminal Strip

Lifecycle:
New Product:
New from this manufacturer.
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
2 Weeks Estimated factory production time.
Minimum: 125   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 125)
1,43 € 178,75 €
1,26 € 630,00 €
1,14 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Pin Header
20 Position
2.54 mm (0.1 in)
2 Row
SMD/SMT
Solder Pin
Straight
Pin (Male)
Tin
8.13 mm (0.32 in)
- 55 C
+ 105 C
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 4.1 A to 5.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 125
Subcategory: Headers & Wire Housings
Voltage Rating: 495 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99