TMMH-114-01-T-T

Samtec
200-TMMH11401TT
TMMH-114-01-T-T

Mfr.:

Description:
Headers & Wire Housings Low Profile Header Strips with End Shroud
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,94 € 97,00 €
1,69 € 169,00 €
1,48 € 740,00 €
1,40 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
42 Position
2 mm (0.079 in)
3 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
TMMH
FleXYZ
- 55 C
+ 105 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 4.5 A to 5.1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99