TMM-125-01-S-S-SM-P-TR

Samtec
200-TMM12501SSSMPTR
TMM-125-01-S-S-SM-P-TR

Mfr.:

Description:
Headers & Wire Housings Low Profile Tiger Eye Header Strips
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
2 Weeks Estimated factory production time.
Minimum: 275   Multiples: 275
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 275)
2,92 € 803,00 €
2,77 € 1.523,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
25 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.2 mm (0.126 in)
3.5 mm (0.138 in)
TMM
FleXYZ
- 55 C
+ 125 C
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 275
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

TMM Tiger Eye™ Low Profile Header Strips

Samtec TMM Tiger Eye™ Low Profile Header Strips feature a 2mm pitch, configurations up to 200 pins in 4 rows, and 3.2A current rating per pin. These header strips are broken down based on their through-hole or SMT design and mateable counterparts. The TMM series offers a low-profile, phosphor-bronze terminal material, and black LCP insulator material. Samtec TMM Tiger Eye Low Profile Header Strips offer a 250VAC to 281VAC voltage rating and -55°C to +125°C temperature range.