TFML-107-02-S-D-LC

Samtec
200-TFML10702SDLC
TFML-107-02-S-D-LC

Mfr.:

Description:
Headers & Wire Housings 1.27MM TIGER EYE HR LOCK STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,33 € 58,25 €
2,13 € 200,22 €
1,85 € 956,45 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
14 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
TFML
Tiger Eye
Board-to-Board, Cable
30 AWG to 28 AWG
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 47
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 218,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tiger Eye™ TFM .050" (1.27mm) Pitch Terminal Strip

Samtec Tiger Eye™ TFM Series .050" (1.27mm) Pitch Terminal Strips are designed for micro rugged, high-reliability, high-cycle applications. Samtec Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab are available for design flexibility.