TFM-112-02-L-D-WT

Samtec
200-TFM11202LDWT
TFM-112-02-L-D-WT

Mfr.:

Description:
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
3,04 € 145,92 €
2,58 € 309,60 €
2,38 € 1.199,52 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
24 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
TFM
Tiger Eye
Board-to-Board, Cable
30 AWG to 28 AWG
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 24
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 526 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Tiger Eye™ TFM .050" (1.27mm) Pitch Terminal Strip

Samtec Tiger Eye™ TFM Series .050" (1.27mm) Pitch Terminal Strips are designed for micro rugged, high-reliability, high-cycle applications. Samtec Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab are available for design flexibility.