TFM-106-01-S-S-K

Samtec
200-TFM-106-01-S-S-K
TFM-106-01-S-S-K

Mfr.:

Description:
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips

Lifecycle:
New Product:
New from this manufacturer.
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
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,26 € 117,52 €
1,92 € 199,68 €
1,86 € 967,20 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Shrouded
6 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
30 AWG to 28 AWG
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 52
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99