TCSD-07-D-12.00-01-F

Samtec
200-TCSD07D120001F
TCSD-07-D-12.00-01-F

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket Cable Assemblies

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
7,04 € 70,40 €
6,51 € 162,75 €
6,00 € 300,00 €
5,63 € 563,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket Cable
Socket
14 Position
Socket
14 Position
2 mm
Female / Female
304.8 mm
28 AWG
TCSD
Bulk
Brand: Samtec
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.8 A
Description/Function: High Reliability IDC Socket Strip
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye IDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Images

Specification Sheets

Technical Resources

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.