TCMD-05-D-06.00-01-R

Samtec
200-TCMD05D060001R
TCMD-05-D-06.00-01-R

Mfr.:

Description:
Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
5,30 € 53,00 €
4,90 € 122,50 €
4,52 € 226,00 €
4,32 € 432,00 €
4,23 € 2.115,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Header Cable
Plug
10 Position
Plug
2 mm
Male / Male
152.4 mm
28 AWG
TCMD
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.6 A
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye IDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.