TCB-05

Samtec
200-TCB-05
TCB-05

Mfr.:

Description:
Flat Cables 1mm Cable, 5 Position, Sold Per Inch

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Flat Cables
RoHS:  
Ribbon Cables
5 Conductor
28 AWG
1 mm (0.039 in)
Gray
300 V
Tinned Copper
7 x 36
- 40 C
+ 105 C
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Flat Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99