SSQ-127-02-T-S

Not Assigned
SSQ-127-02-T-S

Mfr.:

Description:
Headers & Wire Housings

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Sockets
Socket
27 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder
Straight
Tin
- 55 C
+ 105 C
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 6.3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 465 VAC, 655 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0