SSQ-126-02-F-D

Samtec
200-SSQ12602FD
SSQ-126-02-F-D

Mfr.:

Description:
Headers & Wire Housings Tiger Buy Socket Strip with Square Tails
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,85 € 121,25 €
4,52 € 226,00 €
4,30 € 430,00 €
3,97 € 1.985,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
52 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
Gold
SSQ
Tiger Buy
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 6.3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 465 VAC, 655 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSQ 0.100" Square Tailed Tiger Buy™ Socket Strips

Samtec SSQ 0.100" Pitch Square Tailed Tiger Buy™ Socket Strips are printed circuit board socket strips with high retention and cost-effective Tiger Buy contacts. The RoHS compliant SSQ components feature a square pin for through-hole applications. This makes them ideal for new designs and retrofit applications.