SQT-138-01-F-5

Samtec
200-SQT13801F5
SQT-138-01-F-5

Mfr.:

Description:
Headers & Wire Housings Cost Effective Rugged PCB Sockets
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,83 € 16,83 €
16,13 € 451,64 €
14,39 € 805,84 €
13,29 € 1.395,45 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
190 Position
2 mm (0.079 in)
5 Row
Through Hole
Solder Pin
Straight
Gold
SQT
FleXYZ
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5.1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99