SFML-105-02-S-D-A-K-TR

Samtec
200-SFML10502SDAKTR
SFML-105-02-S-D-A-K-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors .050 Tiger Eye High-Reliability Locking Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.453

Stock:
2.453 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
2,05 € 51,25 €
1,87 € 93,50 €
1,75 € 175,00 €
Full Reel (Order in multiples of 675)
1,49 € 1.005,75 €
1,48 € 1.998,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
3.2 A
250 V
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
SFML
Reel
Cut Tape
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 675
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Tiger Eye
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Tiger Eye TFM/SFM 1.27mm Terminals & Sockets

Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets are designed for micro rugged, high-reliability, high-cycle applications. These Tiger Eye terminals and sockets feature multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments, and are available in vertical, right-angle, and horizontal orientations. Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets have through-hole or surface-mount terminations and 0.050" (1.27mm) pitch.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).