SEAC-020-08-40.0-TU-TU

Samtec
200-SEAC0200840TUTU
SEAC-020-08-40.0-TU-TU

Mfr.:

Description:
Ribbon Cables / IDC Cables .050 SEARAY High-Speed High-Density Array Cable Assembly

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,10 € 387,10 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Coax Ribbon Cable
Plug
160 Position
Plug
160 Position
1.27 mm
Male / Male
1.016 m
36 AWG
SEAC
Bag
Brand: Samtec
Product: High Speed Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEAC SEARAY™ High-Speed Array Cable Assemblies

Samtec SEAC SEARAY™ High-Speed Array Cable Assemblies offer a 1.27mm pitch and 50Ω single-ended signal routing. This cable assembly series mates with SEARAY SEAFC sockets and features a 0.4A current rating, 120VAC voltage, and an operating humidity range of up to 95%. Samtec SEAC SEARAY High-Speed Array Cable Assemblies are designed for high-speed micro pitch applications.

High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.