SCRUS-17-G-00.25-BMS-BC

Samtec
200-CRUS17G0025BMSBC
SCRUS-17-G-00.25-BMS-BC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,55 € 15,55 €
14,41 € 144,10 €
14,36 € 359,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB
USB Type B
4 Position
Pigtail
Female
28 AWG, 25 AWG, 20 AWG
250 mm
IP68
Bulk
SCRUS
Brand: Samtec
Description/Function: Sealed Circular USB Cable Assem
Jacket Material: Polybutylene Terephthalate (PBT)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.