S2M-116-01-L-D

Samtec
200-S2M11601LD
S2M-116-01-L-D

Mfr.:

Description:
Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket
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
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,80 € 6,80 €
6,29 € 62,90 €
5,73 € 292,23 €
5,55 € 566,10 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Straight
Socket (Female)
Gold
S2M
Tiger Eye
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2.6 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 17
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye™ discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.

S2M/T2M 2mm Pitch Rugged Tiger Eye™ Connectors

Samtec S2M and T2M 2mm Pitch Rugged Tiger Eye™ Discrete Wire Connectors provide high reliability with up to 8Gbps performance in a wide range of stack heights. The S2M sockets (female) offer a current rating of 2.6A with two pins powered, while the T2M headers (male) have a 3.8A current rating. The surface mount or through-hole, double-row connectors operate within a -55°C to +125°C temperature range. Right-angle mating headers, optional metal latching, screw downs, weld tabs, and locking clips are available.