RF179-74BJ3-72SP1-0200

Not Assigned
RF179-74BJ3-72SP1-0200

Mfr.:

Description:
RF Cable Assemblies 75 Ohm RF Cable Assembly

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
BNC
Jack (Female)
Bulkhead
MCX
Plug (Male)
Straight
200 mm (7.874 in)
75 Ohms
4 GHz
RG-179
Bag
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Product Type: RF Cable Assemblies
Series: RF179
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99