RF179-73SJ1-78SP8-0100

Not Assigned
RF179-73SJ1-78SP8-0100

Mfr.:

Description:
RF Cable Assemblies 75 Ohm RF Cable Assembly

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
MMCX
Jack (Female)
Straight
75 Ohm DIN 1.0 / 2.3
Plug (Male)
Straight
100 mm (3.937 in)
75 Ohms
4 GHz
RG-179
Bag
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Product Type: RF Cable Assemblies
Series: RF179
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99