RF174-01BJ1-03RP1-0305

200-RF1741BJ13RP1305
RF174-01BJ1-03RP1-0305

Mfr.:

Description:
RF Cable Assemblies 50 Ohm RF Cable Assembly

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Straight
MMCX
Plug (Male)
Right Angle
305 mm (12.008 in)
50 Ohms
6 GHz
RG-174
Bag
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RF174
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Images

Technical Resources

Technical Resources

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99