RF047-A-10SP-18SJ-0152

Samtec
200-RF047A10SP18J152
RF047-A-10SP-18SJ-0152

Mfr.:

Description:
RF Cable Assemblies 50 Ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
863,07 € 863,07 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
REACH - SVHC:
1 mm
Plug (Male)
Straight
1.85 mm
Jack (Female)
Straight
152 mm (5.984 in)
50 Ohms
0.047 in Flexible
Bulk
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RF047-A
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

18GHz to 110GHz RF Interconnect Solutions

Samtec offers complete RF interconnect solutions supporting traditional sub-6 GHz frequencies to 110GHz microwave/millimeter wave frequencies (sub-Terahertz spectrum). Samtec's Precision RF products are those supporting frequencies between 18GHz to 110GHz with precise, repeatable electrical and mechanical results and low VSWR. Interface types include 1mm, 1.35mm, 1.85mm, 2.40mm, 2.92mm, 3.50mm, SSMA, SMA, SMP, SMPM, ganged SMPM, N-Type, and TNCA. These devices are available in end-to-end microwave cable assemblies, phase and amplitude stable high-performance microwave cable assemblies, board connectors, cable connectors, and in-series and between-series adapter options.

RF047-A Millimeter Wave Cable Assemblies

Samtec RF047-A Millimeter Wave Cable Assemblies offer a 50Ω impedance and are manufactured with lead-free processing. These 0.047" low-loss flexible cable assemblies feature a 5mm minimum bend radius and 95pF/meter capacitance. Other key features include 70% propagation velocity and 2.26kg minimum connector retention. The RF047-A RF cable assemblies are 29AWG and operate within the -65ºC to 125ºC operating temperature range.