RCE-01-G-00.50-BC

Samtec
200-RCE01G0050BC
RCE-01-G-00.50-BC

Mfr.:

Description:
Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Cable Assembly

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,65 € 67,65 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ethernet Cables / Networking Cables
RoHS:  
IP68
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Ethernet Cables / Networking Cables
Series: RCE
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

ACCLIMATE™ Sealed I/O Connectors

Samtec ACCLIMATE™ Sealed I/O Connectors are IP67/68 dust and water protected and are ideal for high-reliability in rugged applications. These sealed systems include bayonet circulars in 12mm, 16mm, and 22mm shell sizes, sealed rectangulars, as well as Ethernet and USB signal assemblies.