QSS-025-01-L-D-RA-MTI

Samtec
200-QSS02501LDRAMTI
QSS-025-01-L-D-RA-MTI

Mfr.:

Description:
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
144
Expected 6/1/2026
252
108
Expected 6/2/2026
144
Expected 6/8/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,12 € 15,12 €
14,68 € 146,80 €
14,30 € 357,50 €
13,82 € 1.492,56 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
50 Position
0.635 mm (0.025 in)
2 Row
SMD/SMT
Solder
Straight
Gold
QSS
Q Strip
- 55 C
+ 125 C
Tray
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 1.8 A
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 36
Subcategory: Headers & Wire Housings
Voltage Rating: 285 VAC
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q Strip™ QSS High-Speed Ground Plane Socket Strip

Samtec Q Strip™ QSS High-Speed Ground Plane Socket Strip offers up to 250 positions, a 9.5GHz / 19Gbps rating, and 5mm to 16mm stack heights. The QSS series is an Extended Life Product™ (E.L.P), features a 285VAC voltage rating, and has a 1.8A per pin contact rating. Samtec Q Strip QSS High-Speed Ground Plane Socket Strip operates in the -55°C to +125°C temperature range.