QSFPC-DD-1-3-S-F

Samtec
200-QSFPC-DD-1-3-S-F
QSFPC-DD-1-3-S-F

Mfr.:

Description:
I/O Connectors Flyover QSFP Cage

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3.258 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,35 € 36,35 €
31,62 € 758,88 €
20,78 € 1.163,68 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
0.8 mm
Through Hole
Press Fit
Right Angle
QSFPC
Tray
Brand: Samtec
Current Rating: 1.6 A
Housing Material: Copper Alloy
Number of Ports: 3 Port
Product Type: I/O Connectors
Factory Pack Quantity: 8
Subcategory: I/O Connectors
Tradename: Flyover
Type: Single Stack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.