QMSS-016-01-L-D-DP-EM2-TR

200-SS01601LDDPEM2TR
QMSS-016-01-L-D-DP-EM2-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm pitch (.025"), 96 positions, differential pair signaling

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
16 Position
0.635 mm (0.025 in)
1 Row
300 VAC
- 55 C
+ 125 C
Gold
Liquid Crystal Polymer (LCP)
QMSS-DP
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Q2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99