PTHF-126-02-GF-Q-368

Samtec
200-PTHF-12602GFQ368
PTHF-126-02-GF-Q-368

Mfr.:

Description:
PC/104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,30 € 28,30 €
26,79 € 294,69 €
25,16 € 1.383,80 €
24,39 € 2.682,90 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
RoHS:  
Stackthrough
104 Position
Solder Pin
Nylon
Phosphor Bronze
Gold
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Housing Colour: Black
Packaging: Tube
Pitch: 2 mm
Product Type: PC / 104 Connectors
Series: PTHF
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Tradename: PC/104-PLUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99